3-102-436 | ||
---|---|---|
DigiKey Part Number | 486-3502-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-102-436 | |
Description | CDS1 OLED SWITCH DEV KIT US | |
Customer Reference | ||
Detailed Description | CDS1 Switches with Programmable Display Electromechanical Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-102-436 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | - | |
Utilized IC / Part | CDS1 | |
Primary Attributes | OLED Switch and Display | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | Graphical User Interface (GUI) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,823.93000 | ¥1,823.93 |