3-101-795 | ||
---|---|---|
DigiKey Part Number | 486-3-101-795-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-101-795 | |
Description | EU CORDSET 10A 3.0M, V-LOCK | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F2G1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/17 | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | H05VV-F2G1 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.63000 | ¥134.63 |
10 | ¥116.67900 | ¥1,166.79 |
100 | ¥96.16430 | ¥9,616.43 |