2010.0065 | ||
---|---|---|
DigiKey Part Number | 486-1899-ND | |
Manufacturer | ||
Manufacturer Product Number | 2010.0065 | |
Description | FUSE CRTRDGE 1.4A 250VAC 5X20MM | |
Customer Reference | ||
Detailed Description | 1.4A 250 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.4A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Slow Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CCC, cURus, PSE, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | 5mm x 20mm | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Melting I²t | 7.45 |