1301.0323 | ||
---|---|---|
DigiKey Part Number | 486-1301.0323-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301.0323 | |
Description | NH-DIN 2C / 500V / 63A / GG | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 63A 500 VAC Fuse Square Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 1.929" W x 1.575" H (75.00mm x 49.00mm x 40.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.14000 | ¥339.14 |
10 | ¥327.82400 | ¥3,278.24 |
25 | ¥316.52080 | ¥7,913.02 |
50 | ¥305.21800 | ¥15,260.90 |
100 | ¥279.81000 | ¥27,981.00 |