1301.0214 | ||
---|---|---|
DigiKey Part Number | 486-1301.0214-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301.0214 | |
Description | NH-DIN 1C / 500V / 50A / GG | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 50A 500 VAC Fuse Square Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 1.614" W x 1.181" H (75.00mm x 41.00mm x 30.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.27000 | ¥231.27 |
10 | ¥223.83000 | ¥2,238.30 |
25 | ¥216.37200 | ¥5,409.30 |
50 | ¥208.91200 | ¥10,445.60 |
100 | ¥186.52890 | ¥18,652.89 |
250 | ¥184.68216 | ¥46,170.54 |