1241.6611.1110000 | ||
---|---|---|
DigiKey Part Number | 486-2050-ND | |
Manufacturer | ||
Manufacturer Product Number | 1241.6611.1110000 | |
Description | SWITCH PUSHBUTTON SPDT 100MA 30V | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | 1241.6611.1110000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.51000 | ¥126.51 |