1241.1106.7091 | ||
---|---|---|
DigiKey Part Number | 1241.1106.7091-ND | |
Manufacturer | ||
Manufacturer Product Number | 1241.1106.7091 | |
Description | SWITCH PUSH SPST-NO 80MA 24V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 80mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.37000 | ¥91.37 |
50 | ¥78.25140 | ¥3,912.57 |
100 | ¥61.01600 | ¥6,101.60 |