1068.1016.1110001 | ||
---|---|---|
DigiKey Part Number | 486-4282-ND | |
Manufacturer | ||
Manufacturer Product Number | 1068.1016.1110001 | |
Description | SWITCH KEYPAD 16KEY 0.02A 50V | |
Customer Reference | ||
Detailed Description | Keypad Switch 16 Metal Keys Piezo Contacts Matrix Output Illuminated 0.02A @ 50VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Piezo | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Metal | |
Output Type | Matrix | |
Legend | Telephone Format, Function Keys | |
Legend Color | Black | |
Key Color | Silver | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.02A @ 50VDC | |
Features | Anti-Vandal | |
Operational Life | 20,000,000 Cycles | |
Approval Agency | - |