0925.0119 | ||
---|---|---|
DigiKey Part Number | 0925.0119-ND | |
Manufacturer | ||
Manufacturer Product Number | 0925.0119 | |
Description | LED SCHLEGEL | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | - | |
Color | - | |
Millicandela Rating | - | |
Configuration | - | |
Applications | - |