0925.0111 | ||
---|---|---|
DigiKey Part Number | 0925.0111-ND | |
Manufacturer | ||
Manufacturer Product Number | 0925.0111 | |
Description | LED T1 3/4 MIDGET GROOVE 28V GRN | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Midget Groove 28V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | - | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Groove | |
Color | Green | |
Millicandela Rating | 30mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |