0913.4005 | ||
---|---|---|
DigiKey Part Number | 0913.4005-ND | |
Manufacturer | ||
Manufacturer Product Number | 0913.4005 | |
Description | LAMP INCAND RT-1.75 MIDG GRV 60V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 60V Round with Domed Top RT-1 3/4 Midget Groove | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 60V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Groove |