0862.8101 | ||
---|---|---|
DigiKey Part Number | 486-2982-ND | |
Manufacturer | ||
Manufacturer Product Number | 0862.8101 | |
Description | CAP TACTILE ROUND YELLOW | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Round Tactile Switch Cap Yellow Slip On | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SMS Series | |
Mounting Type | Slip On | |
Size | - | |
Features | Cap Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
50 | ¥4.85360 | ¥242.68 |
100 | ¥4.04780 | ¥404.78 |