0070.1411.A2 | ||
---|---|---|
DigiKey Part Number | 0070.1411.A2-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 0070.1411.A2 | |
Description | VARISTOR 22V 250A DISC 5MM | |
Customer Reference | ||
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 250 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |