0040.1112 | ||
---|---|---|
DigiKey Part Number | 486-7056-ND | |
Manufacturer | ||
Manufacturer Product Number | 0040.1112 | |
Description | PC TEST POINT JACK RED | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Red PC Test Point Jack Gold Plating Through Hole, Right Angle Mounting Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Red | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 0.630" L x 0.157" W (16.00mm x 4.00mm) | |
Height | 0.315" (8.00mm) | |
Plating | Gold | |
Material - Insulation | Polycarbonate (PC) | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
50 | ¥21.82860 | ¥1,091.43 |
100 | ¥17.66650 | ¥1,766.65 |
500 | ¥17.55782 | ¥8,778.91 |