0040.1032 | ||
---|---|---|
DigiKey Part Number | 0040.1032-ND | |
Manufacturer | ||
Manufacturer Product Number | 0040.1032 | |
Description | CONN TIP JACK SOLDER RED | |
Customer Reference | ||
Detailed Description | Tip Jack Connector Standard Tip Solder Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -25°C ~ 70°C |