0035.9662 | ||
---|---|---|
DigiKey Part Number | 486-7059-ND | |
Manufacturer | ||
Manufacturer Product Number | 0035.9662 | |
Description | HOLDER W/OUT LED 2PLACE 3MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | - | |
LED | T1 | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
50 | ¥7.05260 | ¥352.63 |