0034.9875 | ||
---|---|---|
DigiKey Part Number | 0034.9875-ND | |
Manufacturer | ||
Manufacturer Product Number | 0034.9875 | |
Description | FUSE KIT BRD MNT 0.1-5A 170PC | |
Customer Reference | ||
Detailed Description | Board Mount Fuse Kit 0.1 ~ 5A 125VAC Through Hole 160 Pieces (16 Values - 10 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Board Mount | |
Response Time | Fast Blow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 0.1 ~ 5A | |
Quantity | 160 Pieces (16 Values - 10 Each) | |
Includes | Fuseholders | |
Mounting Type | Through Hole | |
Packages Included | Radial, Can, Vertical |