0034.3130.TR | ||
---|---|---|
DigiKey Part Number | 486-0034.3130.CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0034.3130.TR | |
Description | FUSE GLASS 20A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 20 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 3057 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.32000 | ¥13.32 |
5 | ¥12.86800 | ¥64.34 |
10 | ¥12.03700 | ¥120.37 |
50 | ¥9.96420 | ¥498.21 |
100 | ¥8.30370 | ¥830.37 |
250 | ¥8.09604 | ¥2,024.01 |
500 | ¥6.85066 | ¥3,425.33 |