0033.6008 | ||
---|---|---|
DigiKey Part Number | 0033.6008-ND | |
Manufacturer | ||
Manufacturer Product Number | 0033.6008 | |
Description | SWITCH SELECTOR | |
Customer Reference | ||
Detailed Description | Selector Switch Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Voltage Selector | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |