0033.3518 | ||
---|---|---|
DigiKey Part Number | 0033.3518-ND | |
Manufacturer | ||
Manufacturer Product Number | 0033.3518 | |
Description | SWITCH SELECT 6P SERIES 10A 250V | |
Customer Reference | ||
Detailed Description | Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Line Voltage Selector | |
Circuit | Series, Parallel Connections | |
Number of Positions | 6 | |
Switch Function | On-On-On-On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 220-120-100-240 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 21.50mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, UR, VDE |