0031.8274 | ||
---|---|---|
DigiKey Part Number | 0031.8274-ND | |
Manufacturer | ||
Manufacturer Product Number | 0031.8274 | |
Description | FUSE BLOK CARTRIDGE 500V 10A SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Gold |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
50 | ¥24.86300 | ¥1,243.15 |
100 | ¥22.37250 | ¥2,237.25 |
500 | ¥17.29786 | ¥8,648.93 |