0031.3901 | ||
---|---|---|
DigiKey Part Number | 486-1733-ND | |
Manufacturer | ||
Manufacturer Product Number | 0031.3901 | |
Description | FUSE HLDR CART 250V 10A PNL MNT | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0031.3901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.54000 | ¥44.54 |
50 | ¥33.17620 | ¥1,658.81 |
100 | ¥29.85260 | ¥2,985.26 |
500 | ¥23.07798 | ¥11,538.99 |