0031.2520 | ||
---|---|---|
DigiKey Part Number | 486-1766-ND | |
Manufacturer | ||
Manufacturer Product Number | 0031.2520 | |
Description | FUSE HLDR CARTRIDGE 600V 30A PCB | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0031.2520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.59000 | ¥174.59 |
50 | ¥129.98460 | ¥6,499.23 |
100 | ¥116.96330 | ¥11,696.33 |
500 | ¥90.42062 | ¥45,210.31 |