0001.2025 | ||
---|---|---|
DigiKey Part Number | 486-4852-ND | |
Manufacturer | ||
Manufacturer Product Number | 0001.2025 | |
Description | FUSE CARTRIDGE 16A 500VAC | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 16A 500 VAC Fuse Cartridge Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Cable Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.71000 | ¥32.71 |
50 | ¥27.39900 | ¥1,369.95 |
100 | ¥20.92910 | ¥2,092.91 |
500 | ¥19.16862 | ¥9,584.31 |