34560487 | |
---|---|
DigiKey Part Number | 1439-1317-ND |
Manufacturer | |
Manufacturer Product Number | 34560487 |
Description | 6U 235MM SIDE PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560487 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Side | |
For Use With/Related Products | Rack, 6U |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥213.05250 | ¥852.21 |