30848331 | ||
---|---|---|
DigiKey Part Number | 1439-1292-ND | |
Manufacturer | ||
Manufacturer Product Number | 30848331 | |
Description | FRNT PNL 3U 8HP TYP 2 EXTRCT HDL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 1.587" W x 5.055" H (40.30mm x 128.40mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 30848331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | Plug-in Units | |
Size / Dimension | 1.587" W x 5.055" H (40.30mm x 128.40mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥97.41200 | ¥487.06 |