30822089 | ||
---|---|---|
DigiKey Part Number | 1439-1273-ND | |
Manufacturer | ||
Manufacturer Product Number | 30822089 | |
Description | SUBRACK DIN RAIL ADAPT 84HP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 30822089 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Din Rail Track |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.06000 | ¥88.06 |
5 | ¥83.18200 | ¥415.91 |
10 | ¥78.28700 | ¥782.87 |
30 | ¥73.39067 | ¥2,201.72 |
50 | ¥68.49780 | ¥3,424.89 |
100 | ¥67.27460 | ¥6,727.46 |
250 | ¥66.05148 | ¥16,512.87 |
500 | ¥65.07276 | ¥32,536.38 |
1,000 | ¥63.60503 | ¥63,605.03 |