24564199 | |
---|---|
DigiKey Part Number | 1439-1235-ND |
Manufacturer | |
Manufacturer Product Number | 24564199 |
Description | 3U REAR ANGLES 1 SET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 24564199 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extrusion, Rear | |
For Use With/Related Products | Rack, 3U |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.03000 | ¥130.03 |
8 | ¥122.78750 | ¥982.30 |
12 | ¥115.56750 | ¥1,386.81 |
28 | ¥108.34536 | ¥3,033.67 |
52 | ¥101.12346 | ¥5,258.42 |
100 | ¥99.31660 | ¥9,931.66 |
252 | ¥97.51139 | ¥24,572.87 |
500 | ¥96.06664 | ¥48,033.32 |