24564198 | |
---|---|
DigiKey Part Number | 1439-1234-ND |
Manufacturer | |
Manufacturer Product Number | 24564198 |
Description | 3U 19" BRACKET WITH HANDLE HOLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 24564198 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket Kit | |
For Use With/Related Products | Rack, 3U |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.89000 | ¥160.89 |