24563443 | ||
---|---|---|
DigiKey Part Number | 1439-1220-ND | |
Manufacturer | ||
Manufacturer Product Number | 24563443 | |
Description | SUBRACK FOR 19" 6U 84HP 295MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 24563443 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 11.614" L x 16.800" W (295.00mm x 426.72mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,939.96000 | ¥2,939.96 |