21101707 | |
---|---|
DigiKey Part Number | 1439-1163-ND |
Manufacturer | |
Manufacturer Product Number | 21101707 |
Description | 6U EMC SS GASKET 10 PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 21101707 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | EMC Gasket | |
For Use With/Related Products | Panel, 6U Filler |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.35000 | ¥358.35 |
6 | ¥337.26500 | ¥2,023.59 |
10 | ¥316.19400 | ¥3,161.94 |
26 | ¥295.11115 | ¥7,672.89 |
50 | ¥289.84200 | ¥14,492.10 |
100 | ¥284.57140 | ¥28,457.14 |
250 | ¥280.35576 | ¥70,088.94 |