Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Gray, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20818018

DigiKey Part Number
1439-1073-ND
Manufacturer
Manufacturer Product Number
20818018
Description
FRONT PANEL KIT 3U 4HP VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Gray, Green
Datasheet
 Datasheet
EDA/CAD Models
20818018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Handles
Manufacturer
Schroff
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Packaging
Bulk
Size / Dimension
0.787" W x 4.535" H (19.98mm x 115.20mm)
Part Status
Active
Color
Gray, Green
Type
Panel, Front
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.36000¥134.36
5¥114.89400¥574.47
10¥107.39100¥1,073.91
25¥98.21320¥2,455.33
50¥91.79860¥4,589.93
100¥85.80090¥8,580.09
250¥82.14336¥20,535.84
Manufacturers Standard Package