Metal, Aluminum Panel, Front 0.987" W x 5.055" H (25.06mm x 128.40mm) Gray, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20818019

DigiKey Part Number
1439-1074-ND
Manufacturer
Manufacturer Product Number
20818019
Description
FRONT PANEL KIT 3U 5HP VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 0.987" W x 5.055" H (25.06mm x 128.40mm) Gray, Green
Datasheet
 Datasheet
EDA/CAD Models
20818019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Handles
Manufacturer
Schroff
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Packaging
Bulk
Size / Dimension
0.987" W x 5.055" H (25.06mm x 128.40mm)
Part Status
Active
Color
Gray, Green
Type
Panel, Front
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.48000¥133.48
5¥114.10000¥570.50
10¥106.65000¥1,066.50
25¥97.53960¥2,438.49
50¥91.16920¥4,558.46
100¥85.21200¥8,521.20
250¥81.51104¥20,377.76
Manufacturers Standard Package