
20818020 | |
|---|---|
DigiKey Part Number | 1439-1075-ND |
Manufacturer | |
Manufacturer Product Number | 20818020 |
Description | FRONT PANEL KIT 3U 6HP VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 1.187" W x 5.055" H (30.14mm x 128.40mm) Gray, Green |
Datasheet | Datasheet |
EDA/CAD Models | 20818020 Models |
Category | Features Handles |
Manufacturer Schroff | For Use With/Related Products CompactPCI, VME64x Series Enclosures |
Packaging Bulk | Size / Dimension 1.187" W x 5.055" H (30.14mm x 128.40mm) |
Part Status Active | Color Gray, Green |
Type Panel, Front | Material Metal, Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.54000 | ¥160.54 |
| 5 | ¥137.25200 | ¥686.26 |
| 10 | ¥128.29400 | ¥1,282.94 |
| 25 | ¥117.33040 | ¥2,933.26 |
| 50 | ¥109.66740 | ¥5,483.37 |
| 100 | ¥102.50160 | ¥10,250.16 |
| 250 | ¥100.30736 | ¥25,076.84 |


