14575463 | |
---|---|
DigiKey Part Number | 1439-1020-ND |
Manufacturer | |
Manufacturer Product Number | 14575463 |
Description | CASE ALUM GRY 18.54"L X 10.669"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Gray Split Sides 18.543" L x 10.669" W (471.00mm x 271.00mm) X 11.043" (280.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14575463 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 18.543" L x 10.669" W (471.00mm x 271.00mm) | |
Height | 11.043" (280.50mm) | |
Area (L x W) | 198in² (1277cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | Vented | |
Ratings | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,000.99000 | ¥3,000.99 |