14575169 | ||
---|---|---|
DigiKey Part Number | 1439-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | 14575169 | |
Description | CASE ALUM GRAY 18.54"L X 17.76"W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Case Metal, Aluminum Gray Split Sides 18.543" L x 17.756" W (471.00mm x 451.00mm) X 5.791" (147.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 14575169 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 18.543" L x 17.756" W (471.00mm x 451.00mm) | |
Height | 5.791" (147.10mm) | |
Area (L x W) | 329in² (2123cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | Vented | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,559.04000 | ¥2,559.04 |