ZBE204 | |
---|---|
DigiKey Part Number | 4008-ZBE204-ND |
Manufacturer | |
Manufacturer Product Number | ZBE204 |
Description | CONT BL DPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.30000 | ¥311.30 |
10 | ¥281.01900 | ¥2,810.19 |
25 | ¥269.24080 | ¥6,731.02 |
50 | ¥252.41260 | ¥12,620.63 |
100 | ¥243.99840 | ¥24,399.84 |
250 | ¥230.53692 | ¥57,634.23 |