ZB4BZ1015 | |
---|---|
DigiKey Part Number | 4008-ZB4BZ1015-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ1015 |
Description | CONTACT BLOCK SPST-NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.13000 | ¥218.13 |
10 | ¥196.93000 | ¥1,969.30 |
25 | ¥188.67680 | ¥4,716.92 |
50 | ¥176.88460 | ¥8,844.23 |
100 | ¥170.98850 | ¥17,098.85 |
250 | ¥161.55464 | ¥40,388.66 |
500 | ¥156.83770 | ¥78,418.85 |