ZB4BW113 | |
---|---|
DigiKey Part Number | 4008-ZB4BW113-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW113 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.23000 | ¥134.23 |
10 | ¥124.60500 | ¥1,246.05 |
25 | ¥111.82280 | ¥2,795.57 |
50 | ¥108.62840 | ¥5,431.42 |
100 | ¥95.84820 | ¥9,584.82 |
250 | ¥89.45832 | ¥22,364.58 |
500 | ¥87.54140 | ¥43,770.70 |
1,000 | ¥83.20157 | ¥83,201.57 |