ZB4BW0G13 | |
---|---|
DigiKey Part Number | 4008-ZB4BW0G13-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW0G13 |
Description | CONT BL DPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥790.83000 | ¥790.83 |
10 | ¥744.28700 | ¥7,442.87 |