ZB4BW0B52 | |
---|---|
DigiKey Part Number | 4008-ZB4BW0B52-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW0B52 |
Description | CONT BL SPST 6A 120V/550MA 125V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |