ZB4BV033 | |
---|---|
DigiKey Part Number | 4008-ZB4BV033-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV033 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.94000 | ¥85.94 |
10 | ¥82.22800 | ¥822.28 |
25 | ¥74.75280 | ¥1,868.82 |
50 | ¥71.01560 | ¥3,550.78 |
100 | ¥69.14640 | ¥6,914.64 |
250 | ¥61.67092 | ¥15,417.73 |
500 | ¥57.93328 | ¥28,966.64 |
1,000 | ¥51.20558 | ¥51,205.58 |