ZB4BG2 | ||
---|---|---|
DigiKey Part Number | 4008-ZB4BG2-ND | |
Manufacturer | ||
Manufacturer Product Number | ZB4BG2 | |
Description | CONFIG SW BODY SELECT NON-ILLUM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Selector Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥751.59000 | ¥751.59 |
10 | ¥707.38500 | ¥7,073.85 |
25 | ¥685.28400 | ¥17,132.10 |
50 | ¥641.07140 | ¥32,053.57 |
100 | ¥605.70120 | ¥60,570.12 |