XBTZ908 | ||
---|---|---|
DigiKey Part Number | 4008-XBTZ908-ND | |
Manufacturer | ||
Manufacturer Product Number | XBTZ908 | |
Description | CABLE ASSY DB15 TO DB25 BLK 1.8M | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB15, DB25 Black 5.91' (1.80m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15, DB25 | |
Number of Positions | 25 | |
Length | 5.91' (1.80m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,917.34000 | ¥1,917.34 |
10 | ¥1,853.45700 | ¥18,534.57 |
25 | ¥1,725.63040 | ¥43,140.76 |