XB4BVG5 | |
---|---|
DigiKey Part Number | 4008-XB4BVG5-ND |
Manufacturer | |
Manufacturer Product Number | XB4BVG5 |
Description | HARMONY, 22MM PILOT LIGHT, ORANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 110V ~ 120V 14mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Orange | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 120V | |
Current | 14mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.26000 | ¥601.26 |
10 | ¥565.89800 | ¥5,658.98 |
25 | ¥548.21640 | ¥13,705.41 |
50 | ¥512.84640 | ¥25,642.32 |
100 | ¥484.55240 | ¥48,455.24 |