XB4BV64 | |
---|---|
DigiKey Part Number | 4008-XB4BV64-ND |
Manufacturer | |
Manufacturer Product Number | XB4BV64 |
Description | HARMONY XB4, PILOT LIGHT, METAL, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator 250V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.89000 | ¥425.89 |
10 | ¥400.85500 | ¥4,008.55 |
25 | ¥388.33000 | ¥9,708.25 |
50 | ¥363.27660 | ¥18,163.83 |
100 | ¥343.23340 | ¥34,323.34 |
250 | ¥333.21228 | ¥83,303.07 |