XB4BV31 | |
---|---|
DigiKey Part Number | 4008-XB4BV31-ND |
Manufacturer | |
Manufacturer Product Number | XB4BV31 |
Description | PILOT LIGHT, HARMONY XB4, WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 110V ~ 120V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 30.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,074.93000 | ¥1,074.93 |
10 | ¥1,011.67200 | ¥10,116.72 |
25 | ¥980.06040 | ¥24,501.51 |
50 | ¥916.83000 | ¥45,841.50 |