VLS3P030R2 | |
---|---|
DigiKey Part Number | 4008-VLS3P030R2-ND |
Manufacturer | |
Manufacturer Product Number | VLS3P030R2 |
Description | SWITCH 600V 30A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.79000 | ¥739.79 |