
TM221C40R | |
|---|---|
DigiKey Part Number | 4008-TM221C40R-ND |
Manufacturer | |
Manufacturer Product Number | TM221C40R |
Description | LOGIC CONTROLLER, MODICON M221, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM221C40R Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RJ45, RS-232, RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 35°C |
Number of Inputs and Type 24 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 16 - Relay | Approval Agency ABS, CE, cULus, DNV, EAC, LR, RCM, UKCA |
Expandable 7 Modules Max | Weight 1 lb (453.59 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,374.60000 | ¥4,374.60 |

























