Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
SSL1D101BD

SSL1D101BD

DigiKey Part Number
4008-SSL1D101BD-ND
Manufacturer
Manufacturer Product Number
SSL1D101BD
Description
SSR RELAY SPST-NO 100MA 1-48V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
SSL1D101BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
16 ~ 30VDC
Mfr
Voltage - Load
1 V ~ 48 V
Series
Load Current
100 mA
Packaging
Box
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CE, CSA, GOST, UL
Output Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.50000¥85.50
Manufacturers Standard Package